Parametric results for: ST72C334N4TA under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72c334n4ta
Select parts from the table below to compare.
Compare
Compare
ST72C334N4TA
STMicroelectronics
Check for Price No Active 8 8 MHz 16384 512 ST72 16 MHz 44 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 14 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 14 X 14 MM, TQFP-64 64 compliant 8542.31.00.01