Filter Your Search
1 - 1 of 1 results
![]() |
ST72E121J4D0
STMicroelectronics
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | UVPROM | 5.5 V | 5 V | OTHER | R-CDIP-T42 | Not Qualified | e0 | 25 °C | 25 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.01 mm | 15.24 mm | 37.34 mm | STMICROELECTRONICS | DIP | 0.600 INCH, WINDOWED, CERAMIC, SDIP-42 | 42 | not_compliant | 8542.31.00.01 |