Filter Your Search
1 - 4 of 4 results
|
ST72E311N9D0
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 61440 | 3072 | ST72 | NO | 5 V | CMOS | 8 | UVPROM | 20 mA | INDUSTRIAL | R-XDIP-T56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | CERAMIC | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||
|
ST72E311N4D0
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | UVPROM | 20 mA | 5.5 V | 3 V | R-CDIP-T56 | Not Qualified | 56 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.17 mm | 15.24 mm | 50.8 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | DIP | WSDIP, SDIP42,.6 | 56 | |||||||
|
ST72E311R9G0
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 61440 | 3072 | ST72 | YES | 5 V | CMOS | 8 | UVPROM | 20 mA | INDUSTRIAL | S-XQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | CERAMIC | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||
|
ST72E311J4D0
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | UVPROM | 20 mA | 5.5 V | 3 V | R-CDIP-T42 | Not Qualified | 42 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.01 mm | 15.24 mm | 37.34 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | DIP | WSDIP, SDIP42,.6 | 42 |