Filter Your Search
1 - 3 of 3 results
|
ST72E94C6F0
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 2.5 mA | INDUSTRIAL | R-GDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.71 mm | STMICROELECTRONICS | DIP | 0.600 INCH, CERAMIC, DIP-28 | 28 | not_compliant | 8542.31.00.01 | NO | 8 | ST72 | 4 MHz | NO | NO | 22 | 8 | NO | 224 | 6144 | UVPROM | 4 MHz | 5.5 V | 5 V | MICROCONTROLLER | ||||
|
ST72E94F8
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ST72E94F1
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant |