Filter Your Search
1 - 1 of 1 results
|
ST72F324BK4T6
STMicroelectronics
|
$51.9690 | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 235 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, PLASTIC, TQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | 1980-01-04 | STMicroelectronics |