Filter Your Search
1 - 1 of 1 results
|
ST72F324BK6T3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 235 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, PLASTIC, TQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | 1980-01-04 |