Filter Your Search
1 - 2 of 2 results
|
ST72F622L2M1
STMicroelectronics
|
Check for Price | Yes | No | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 12 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 24 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G34 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.016 mm | DUAL | 2.642 mm | 7.5 mm | 17.885 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, LEAD FREE, SHRINK, PLASTIC, SOP-34 | 34 | unknown | 8542.31.00.01 | ||
|
ST72F622L2M1TR
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | SOIC | 34 | unknown | 8542.31.00.01 |