Filter Your Search
1 - 1 of 1 results
|
ST72F63BH6T1
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 8 | 8 MHz | 32768 | 1024 | ST72 | 24 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 |