Filter Your Search
1 - 1 of 1 results
|
ST72P63BK2M1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 24 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | FASTROM | 13.5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G34 | Not Qualified | e4 | 70 °C | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.016 mm | DUAL | 2.642 mm | 7.5 mm | 17.894 mm | STMICROELECTRONICS | SOIC | SOP, SOP34,.4,40 | 34 | compliant | 8542.31.00.01 |