Filter Your Search
1 - 1 of 1 results
|
ST72T311J4B3S
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 4 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | OTPROM | 12 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | e0 | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | SDIP, SDIP42,.6 | 42 | not_compliant | 8542.31.00.01 |