Filter Your Search
1 - 2 of 2 results
![]() |
ST7536CFNTR
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 1 Mbps | MODEM | HALF DUPLEX | -5 V | 1 | 35 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | STMICROELECTRONICS | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||
![]() |
ST7536CFN
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 1 Mbps | MODEM | HALF DUPLEX | -5 V | 1 | 35 mA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | STMICROELECTRONICS | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 |