Filter Your Search
1 - 10 of 752 results
|
ST7FLITES5Y0M6TR
STMicroelectronics
|
$0.7425 | Yes | Obsolete | 8 | 16 MHz | 1024 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | compliant | 8542.31.00.01 | ||||||||
|
ST7FLITES2Y0M6
STMicroelectronics
|
$1.0657 | Yes | Obsolete | 8 | 16 MHz | 1024 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | compliant | 8542.31.00.01 | EAR99 | 1980-01-04 | STMicroelectronics | ||
|
ST7FLITES5Y0B6
STMicroelectronics
|
$1.1876 | Yes | Obsolete | 8 | 16 MHz | 1024 | 128 | ST72 | 16 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | 8542.31.00.01 | EAR99 | 1980-01-04 | STMicroelectronics | |||||
|
ST7FLITE05Y0M6
STMicroelectronics
|
$1.4470 | Yes | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | compliant | 8542.31.00.01 | EAR99 | 1980-01-04 | STMicroelectronics | |||
|
ST7FLITE05Y0B6
STMicroelectronics
|
$1.4700 | Yes | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | 8542.31.00.01 | EAR99 | 1980-01-04 | STMicroelectronics | |||||
|
ST7FLITES5Y0M6
STMicroelectronics
|
$1.5448 | Yes | Obsolete | 8 | 16 MHz | 1024 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | compliant | 8542.31.00.01 | EAR99 | 1980-01-04 | STMicroelectronics | |||
|
ST7FLI49MK1B6
STMicroelectronics
|
$1.6170 | Yes | Active | 8 | 16 MHz | 4096 | 384 | ST72 | 16 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | AUTOMOTIVE | R-PDIP-T32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | DIP32,.4 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 7.62 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | 32 | compliant | 8542.31.00.01 | ||||||||||
|
ST7FLITE35F2M6TR
STMicroelectronics
|
$1.7061 | Yes | Obsolete | 8 | 16 MHz | 8192 | 384 | ST72 | 16 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | STMicroelectronics | ||||||||
|
ST7FLITE09Y0B6
STMicroelectronics
|
$1.7066 | Yes | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | 8542.31.00.01 | EAR99 | 1980-01-04 | STMicroelectronics | |||||
|
ST7FLITE39F2M3TR
STMicroelectronics
|
$1.7346 | Yes | Obsolete | 8 | 16 MHz | 8192 | 384 | ST72 | 16 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 |