Filter Your Search
1 - 2 of 2 results
|
ST7FLCD1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 61440 | 2048 | ST72 | 27 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 18 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
ST7FLCD1G9M1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 27 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-28 | 28 | unknown | 3A991.A.2 | 8542.31.00.01 |