Filter Your Search
1 - 1 of 1 results
|
ST7FLI15BF1U6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.2X.24,32 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 800 µm | QUAD | 900 µm | 5 mm | 6 mm | STMICROELECTRONICS | QFN | ROHS COMPLIANT, QFN-20 | 20 | compliant | 8542.31.00.01 |