Filter Your Search
1 - 3 of 3 results
|
ST7FLITE05Y0M6
STMicroelectronics
|
$1.4470 | Yes | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.31.00.01 | 1980-01-04 | STMicroelectronics | ||
|
ST7FLITE05Y0M6TRE
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 1536 | 128 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | 16 | unknown | 8542.31.00.01 | |||||||||||||
|
ST7FLITE05Y0M6TR
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | unknown | 8542.31.00.01 |