Filter Your Search
1 - 1 of 1 results
|
ST7FLITE25M6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 384 | 16 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MIN SUPPLY @ 8MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP, | 20 | unknown | 8542.31.00.01 |