Filter Your Search
1 - 4 of 4 results
|
ST7FLITE49K2T6TR
STMicroelectronics
|
Check for Price | Not Recommended | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 75 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 235 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | |||
|
ST7FLITE49K2B6TR
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 16 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 3.3 V | 32 | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH HOLE | 1.778 mm | DUAL | 10.16 mm | 27.94 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ST7FLITE49K2B6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 23 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 75 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, ROHS COMPLIANT, PLASTIC, SDIP-32 | 32 | unknown | 8542.31.00.01 | |||||
|
ST7FLITE49K2T6
STMicroelectronics
|
Check for Price | Not Recommended | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 75 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 235 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 |