Filter Your Search
1 - 2 of 2 results
|
ST7FLITEUS5M3TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1024 | 128 | ST72 | 8 MHz | 5 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 2.6 mA | 5.5 V | 3.3 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | compliant | 8542.31.00.01 | ||
|
ST7FLITEUS5M3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1024 | 128 | ST72 | 8 MHz | 5 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 2.6 mA | 5.5 V | 3.3 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | compliant | 8542.31.00.01 |