Filter Your Search
1 - 1 of 1 results
|
ST7LCRE4U1/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 512 | 4 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | S-XQCC-N24 | Not Qualified | 70 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | STMICROELECTRONICS | QFN | 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, VFQFPN-24 | 24 | VFQFPN | compliant | 8542.31.00.01 |