Filter Your Search
1 - 7 of 7 results
|
ST7LITE02Y0B6
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 3.3 V | 16 | DIP | RECTANGULAR | IN-LINE | THROUGH HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
ST7FLITE02Y0M6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | EAR99 | 1980-01-04 | STMicroelectronics | ||
|
ST7LITE02Y0U6TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 3.3 V | 16 | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | QUAD | 5 mm | 6 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
ST7LITE02Y0M6
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 3.3 V | 16 | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
ST7LITE02Y0U6
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 3.3 V | 16 | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | QUAD | 5 mm | 6 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
ST7LITE02Y0M6TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 3.3 V | 16 | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
ST7FLITE02Y0B6
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | STMicroelectronics |