Parametric results for: ST80X-24S(50) under Telecom and Datacom Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st80x24s50
Select parts from the table below to compare.
Compare
Compare
ST80X-24S(50)
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 24 990.6 µm 2 60 mΩ 500 mA FEMALE 10000 Cycles BOARD GLASS FILLED POLYETHYLENE STAINLESS STEEL TIN STRAIGHT TELECOM AND DATACOM CONNECTOR EMI SHIELDED, LOW PROFILE, POLARIZED 350VAC V NO 100 MΩ 1 POLARIZED HOUSING NO NO e3 NO UL 94V-0 -30 °C 80 °C PEG PLUG TIN COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 6.8072 mm TIN SURFACE MOUNT HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown Hirose