Filter Your Search
1 - 1 of 1 results
|
ST90T158M9Q6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 65536 | 2048 | ST9 | 8 | 16 | 5 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3 TO 5.5V SUPPLY | NO | YES | YES | 8 | YES | OTPROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e4 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 |