Filter Your Search
1 - 10 of 90 results
|
ST92150CR9TCE
STMicroelectronics
|
Check for Price | Active | 16 | 24 MHz | 65536 | 2048 | ST9 | 5 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | FLASH | 60 mA | 5.5 V | 4.5 V | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||
|
ST92150JDV1QBE
STMicroelectronics
|
Check for Price | Active | 16 | 24 MHz | 131072 | 6144 | ST9 | 8 | 22 | 5 MHz | 80 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 7 | 4 | 8 | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | R-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||
|
ST92163N4B1/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 10240 | 2048 | ST9 | 8 | 16 | 8 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 85 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | DIP | 0.600 INCH, PLASTIC, SDIP-56 | 56 | ||||||||||||||||
|
ST92163R4T1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 10240 | 2048 | ST9 | 8 | 16 | 8 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 85 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3/e4 | 70 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | QFP | TQFP-64 | 64 | |||||||||||||
|
ST92F150JDV1QCE
STMicroelectronics
|
Check for Price | Obsolete | 16 | 24 MHz | 131072 | 6144 | ST9 | 8 | 22 | 5 MHz | 77 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, QFP-100 | 100 | EAR99 | |||||||||||||
|
ST92185B2T1/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 24576 | 256 | ST9 | 24 MHz | 36 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 100 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | PLASTIC, TQFP-64 | 64 | ||||||||||||||||||
|
ST92195B1B1/XXX
STMicroelectronics
|
Check for Price | Obsolete | 16 | 24 MHz | 24 MHz | 28 | NO | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | DIP | SDIP, | 56 | |||||||||||||||||||||||||||
|
ST92196A7B4/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 98304 | 3072 | ST9 | 4 MHz | 37 | NO | 4.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 120 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T56 | Not Qualified | e0 | 75 °C | -10 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | DIP | 0.600 INCH, PLASTIC, SDIP-56 | 56 | |||||||||||||||||
|
ST92195C6T1/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 57344 | 512 | ST9 | 28 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | OTPROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | TQFP-64 | 64 | ||||||||||||||||||||||
|
ST92150CV1QCE
STMicroelectronics
|
Check for Price | Active | 16 | 24 MHz | 131072 | 6144 | ST9 | 8 | 22 | 5 MHz | 80 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 7 | 3 | 8 | 8 | YES | FLASH | 60 mA | 5.5 V | 4.5 V | R-PQFP-G100 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |