Filter Your Search
1 - 1 of 1 results
![]() |
ST92F120V1Q7
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 131072 | 4096 | ST9 | 8 | 16 | 5 MHz | 77 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STMICROELECTRONICS | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 |