Filter Your Search
1 - 2 of 2 results
|
STA2058EXATR
STMicroelectronics
|
Check for Price | Yes | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA, | 144 | compliant | 8542.31.00.01 | STMicroelectronics | ||
|
STA2058EXA
STMicroelectronics
|
Check for Price | Yes | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA, | 144 | compliant | 8542.31.00.01 | STMicroelectronics |