Filter Your Search
1 - 2 of 2 results
|
STA518
STMicroelectronics
|
$0.1107 | Yes | Obsolete | 30 V | 6 A | 100 ns | 100 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE AND SINK | 36 V | 10 V | YES | COMMERCIAL | R-PDSO-G36 | Not Qualified | e3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SSO-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
STA51813TR
STMicroelectronics
|
Check for Price | Active | 30 V | 6 A | 100 ns | 100 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE AND SINK | 36 V | 10 V | YES | COMMERCIAL | R-PDSO-G36 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SSOP, | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |