Parametric results for: STB120NF10 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: stb120nf10
Select parts from the table below to compare.
Compare
Compare
STB120NF10T4
STMicroelectronics
$1.3930 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 120 A 10.5 mΩ 550 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 312 W 480 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS D2PAK TO-263, D2PAK-3 4 not_compliant EAR99 STMicroelectronics
STB120NF10
STMicroelectronics
Check for Price Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 110 A 10.5 mΩ AVALANCHE RATED 550 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 312 W 440 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS D2PAK SMALL OUTLINE, R-PSSO-G2 4 not_compliant EAR99