Filter Your Search
1 - 2 of 2 results
|
STB40NS15T4
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 40 A | 52 mΩ | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 160 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | |||||
|
STB40NS15
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 40 A | 52 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 160 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | STMicroelectronics | D2PAK |