Filter Your Search
1 - 1 of 1 results
![]() |
STD25NF10LA
STMicroelectronics
|
$1.3378 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 25 A | 40 mΩ | AVALANCHE ENERGY RATED | 450 mJ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 100 A | SWITCHING | SILICON | 78 ns | 60 ns | TO-252AA | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | TO-252, DPAK-3/2 | 3 | compliant | EAR99 | STMicroelectronics |