Filter Your Search
1 - 3 of 3 results
|
STD3NA50-1
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.7 A | 3 Ω | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 10.8 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-251AA | IPAK-3 | 3 | not_compliant | EAR99 | ||
|
STD3NA50
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 2.7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | e3 | 150 °C | MATTE TIN | STMICROELECTRONICS | , | not_compliant | EAR99 | ||||||||||||||||||||
|
STD3NA50T4
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 2.7 A | 3 Ω | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 10.8 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | DPAK-3 | 3 | not_compliant | EAR99 |