Filter Your Search
1 - 3 of 3 results
|
STD55NH2LL-1
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 24 V | 1 | 40 A | 13.5 mΩ | LOW THRESHOLD | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 160 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-251AA | ROHS COMPLIANT, TO-251, IPAK-3 | 3 | compliant | EAR99 | |||||
|
STD55NH2LLT4
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 24 V | 1 | 40 A | 13.5 mΩ | LOW THRESHOLD | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 160 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | |||
|
STD55NH2LL
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 24 V | 1 | 40 A | 13.5 mΩ | LOW THRESHOLD | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 160 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | DPAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics |