Filter Your Search
1 - 2 of 2 results
|
STGIPS10K60A2
STMicroelectronics
|
Check for Price | Obsolete | AC MOTOR CONTROLLER | 1 | 17 V | 12 V | 15 V | NO | AUTOMOTIVE | R-PDMA-T25 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | DMA | MODULE,25LEAD,1.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 44.4 mm | 7.5 mm | 22 mm | STMICROELECTRONICS | SDIP-25 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
STGIPS10K60A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 V | INTERFACE CIRCUIT | ALSO REQUIRED VPN=300V SUPPLY NOMINAL | 1 | 17 V | 12 V | NO | AUTOMOTIVE | R-PDFM-T25 | Not Qualified | e3 | 125 °C | -40 °C | 25 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | DUAL | STMICROELECTRONICS | SDIP-25 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | DIP | 25 |