Filter Your Search
1 - 2 of 2 results
|
STGP7NB60M
STMicroelectronics
|
Check for Price | No | Obsolete | 600 V | 5 V | 14 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 80 W | MOTOR CONTROL | SILICON | 670 ns | 19 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | ||
|
STGP7NB60MD
STMicroelectronics
|
Check for Price | No | Obsolete | 600 V | 5 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 80 W | MOTOR CONTROL | SILICON | 670 ns | 19 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 |