Filter Your Search
1 - 2 of 2 results
|
STGWA30H65DFB
STMicroelectronics
|
$1.8171 | Obsolete | 650 V | 7 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 260 W | POWER CONTROL | SILICON | 223 ns | 62.8 ns | 2 V | TO-247 | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | , | compliant | EAR99 | STMicroelectronics | |||||
|
STGWA30H65DFB2
STMicroelectronics
|
$2.3842 | Yes | Active | 650 V | 7 V | 50 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 167 W | POWER CONTROL | SILICON | 184 ns | 27.5 ns | 2.1 V | TO-247 | R-PSFM-T3 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | 2020-04-07 |