Filter Your Search
1 - 1 of 1 results
|
STHDMI002ABTR
STMicroelectronics
|
$2.9200 | Yes | Yes | Obsolete | 3.3 V | YES | 7.5 Ω | 1 Ω | 9 ns | 8.5 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 36 dB | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | STMICROELECTRONICS | QFP | 0.50 MM PITCH, TQFP-48 | 48 | unknown | 8542.39.00.01 | STMicroelectronics |