Filter Your Search
1 - 3 of 3 results
|
STK12N06L{SOT-194}
STMicroelectronics
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 12 A | 150 mΩ | LOW THRESHOLD | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 48 A | SWITCHING | SILICON | 100 ns | R-PSFM-G3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | GULL WING | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-G3 | unknown | EAR99 | 8541.29.00.95 | |||||||||
|
STK12N06L(SOT-194)
STMicroelectronics
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 12 A | 150 mΩ | LOW THRESHOLD | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 48 A | SWITCHING | SILICON | 100 ns | R-PSFM-G3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | GULL WING | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-G3 | unknown | EAR99 | 8541.29.00.95 | |||||||||
|
STK12N06L
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 12 A | 150 mΩ | LOW THRESHOLD | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 50 W | 48 A | SWITCHING | SILICON | 100 ns | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.29.00.95 | SFM | 3 | SOT82 |