Filter Your Search
1 - 2 of 2 results
|
STK1390-W25I
Simtek Corporation
|
Check for Price | No | Obsolete | 8244 | 8 | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | 1 MONTH OPERATION WITH 0.47F EXTERNAL CAPACITOR; SRAM WITH SHADOW EEPROM | PARALLEL, DIRECT ADDRESS | 8 | 95 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SIMTEK CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||
|
STK1390-W25I
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8244 | 8 | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | 1 MONTH OPERATION WITH 0.47F EXTERNAL CAPACITOR; SRAM WITH SHADOW EEPROM | PARALLEL, DIRECT ADDRESS | 8 | 95 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SIMTEK CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 32 |