Filter Your Search
1 - 3 of 3 results
|
STK17TA8-RF45TR
Rochester Electronics LLC
|
Check for Price | Active | 8 | 32 kHz | 1 | YES | 3 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G48 | COMMERCIAL | e3 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 48 | unknown | ||||||||||||
|
STK17TA8-RF45TR
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 32 kHz | YES | 3 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | Y | 3.6 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | 48 | unknown | EAR99 | 8542.39.00.01 | |||
|
STK17TA8-RF45TR
Simtek Corporation
|
Check for Price | Yes | Transferred | 8 | 32 kHz | YES | 3 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.52 mm | 15.88 mm | SIMTEK CORP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | EAR99 | 8542.39.00.01 |