Filter Your Search
1 - 1 of 1 results
|
STK672-630CN-E
onsemi
|
$4.9048 | Yes | End Of Life | 5 V | NO | 10 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES WITH THE RANGE OF 0V TO 46V SUPPLY, SEATED HT-CALCULATED | 1 | 5.25 V | 4.75 V | R-PZIP-T19 | e3 | 19 | PLASTIC/EPOXY | HSZIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 18.2 mm | 4.5 mm | ONSEMI | SIP19 29.2x14.4 | 29.20 X 14.40 MM, LEAD FREE, SIP-19 | 127CF | compliant | EAR99 | 8542.39.00.01 | onsemi |