Filter Your Search
1 - 1 of 1 results
|
STLQ015XG30R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5.5 V | 1.55 V | 3 V | 112 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 7 V | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-F6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | STMICROELECTRONICS | SOT | ROHS COMPLIANT, SOT-666, 6 PIN | 6 | SOT666 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |