Filter Your Search
1 - 3 of 3 results
|
STM32F030F4P6
STMicroelectronics
|
$0.6630 | Yes | Active | 32 | 48 MHz | 16384 | 4096 | CORTEX-M0 | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 23.2 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32F030F4P6TR
STMicroelectronics
|
$1.0285 | Yes | Active | 32 | 48 MHz | 16384 | 4096 | CORTEX-M0 | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 23.2 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32F030F4P6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 |