Filter Your Search
1 - 10 of 14 results
|
STM32F050C6T7A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | YES | CMOS | 2.5/3.3 V | FLASH | 24.4 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | LQFP-48 | unknown | ||||||||||||||||||||||||
|
STM32F050C6T7AXXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 21.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32F050C6T7XXX
STMicroelectronics
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | CMOS | STMICROELECTRONICS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
STM32F050C6T6ATR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 23.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32F050C6T7AXXXTR
STMicroelectronics
|
Check for Price | Obsolete | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | YES | CMOS | FLASH | 21.5 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | QFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
STM32F050C6T6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | MICROCONTROLLER, RISC | CMOS | STMICROELECTRONICS | unknown | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||
|
STM32F050C6T6A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | YES | CMOS | 2.5/3.3 V | FLASH | 23.2 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | LQFP-48 | unknown | STMicroelectronics | QFP | 48 | |||||||||||||||||||||
|
STM32F050C6T7
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 32768 | 4096 | 32 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F050C6T7ATR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 24.4 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32F050C6T6AXXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 21.1 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | unknown | 3A991.A.2 | 8542.31.00.01 |