Filter Your Search
1 - 3 of 3 results
|
STM32F058R8H7XXX
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 54 | 8 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 23.3 mA | 1.95 V | 1.8 V | S-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32F058R8H7
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 54 | 8 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 23.3 mA | 1.95 V | 1.8 V | S-PBGA-B64 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | VFBGA, | STMicroelectronics | ||
|
STM32F058R8H7TR
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 54 | 8 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 23.3 mA | 1.95 V | 1.8 V | S-PBGA-B64 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | VFBGA, | STMicroelectronics |