Filter Your Search
1 - 1 of 1 results
|
STM32F072V8H7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 65536 | 16384 | CORTEX-M0 | 32 MHz | 87 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B100 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 |