Filter Your Search
1 - 1 of 1 results
|
STM32F091CCU7TR
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 262144 | 32768 | 327680 | CORTEX-M0 | 32 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFQFPN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |