Filter Your Search
1 - 4 of 4 results
|
STM32F100C6T6B
STMicroelectronics
|
$2.1327 | Yes | Active | 32 | 24 MHz | 32768 | 4096 | CORTEX-M3 | 24 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 15.7 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM32F100C6T6BTR
STMicroelectronics
|
$2.4625 | Yes | Active | 32 | 24 MHz | 32768 | 4096 | CORTEX-M3 | 24 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 15.7 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM32F100C6T6BXXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 24 MHz | 32768 | 4096 | CORTEX-M3 | 24 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 15.7 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | |||||||||
|
STM32F100C6T6BXXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 24 MHz | 32768 | 4096 | CORTEX-M3 | 24 MHz | 37 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 7 | 8 | YES | FLASH | 15.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 |