Filter Your Search
1 - 2 of 2 results
|
STM32F100R8H6BXXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 24 MHz | 65536 | 8192 | CORTEX-M3 | 24 MHz | 51 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 7 | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||
|
STM32F100R8H6BXXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 24 MHz | 65536 | 8192 | CORTEX-M3 | 24 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | BGA | TFBGA, BGA64,8X8,20 | 64 |