Filter Your Search
1 - 1 of 1 results
|
STM32F100RBH6BTR
STMicroelectronics
|
Check for Price | Active | 32 | 24 MHz | 131072 | 8192 | CORTEX-M3 | 24 MHz | 50 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 7 | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | BGA | TFBGA, BGA64,8X8,20 | 64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |