Filter Your Search
1 - 2 of 2 results
|
STM32F101C6T6AXXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 36 MHz | 32768 | 6144 | CORTEX-M3 | 25 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 26 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HQCCN | QFP48,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | HQCCN, QFP48,.35SQ,20 | 48 | not_compliant | 8542.31.00.01 | ||
|
STM32F101C6T6AXXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 36 MHz | 32768 | 6144 | CORTEX-M3 | 25 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 26 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |