Filter Your Search
1 - 1 of 1 results
|
STM32F101C8T6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 36 MHz | 65536 | 10240 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 28.6 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |